Texas Instruments 74AHC1G14DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.