74AHC1G32DCKTG4
Texas Instruments 74AHC1G32DCKTG4 technical specifications.
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Quiescent Current | 1uA |
| RoHS | Compliant |
No datasheet is available for this part.