The 74ALVC162835DGGRG4 is a 3-STATE, unidirectional logic gate with a propagation delay of 6.1ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments 74ALVC162835DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC162835DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC162835DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
