
The 74ALVC162835DLG4 is a 3-STATE logic gate from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The gate has a propagation delay of 6.1ns and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It has a high level output current of 12mA and a low level output current of 12mA.
Sign in to ask questions about the Texas Instruments 74ALVC162835DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC162835DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC162835DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
