
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments 74ALVC162835DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.
