
The 74ALVC16334DLRG4 is a dual 3-state buffer from Texas Instruments, featuring a propagation delay of 4.5ns and a maximum operating temperature of 85°C. It operates over a supply voltage range of 1.65V to 3.6V and has a high level output current of 24mA. The device is packaged in a surface mount SSOP-20 package and is RoHS compliant. It is suitable for use in a variety of applications, including digital logic and switching circuits.
Texas Instruments 74ALVC16334DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
No datasheet is available for this part.