
The 74ALVCF162834LRG4 is an 18-channel 3-state logic buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 5.6ns and can supply up to 18mA of current. It is available in a lead-free SSOP-56 package, packaged in tape and reel quantities of 1000.
Texas Instruments 74ALVCF162834LRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.