
The 74ALVCF162834VRE4 is an 18-channel 3-state logic buffer from Texas Instruments. It operates over a supply voltage range of 2.3V to 3.6V and has a propagation delay of 5.6ns. The device is packaged in a TFSOP package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 85°C.
Texas Instruments 74ALVCF162834VRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.