
This 18-output 3-state CMOS logic device is packaged in a TFSOP and operates over a temperature range of -40 to 85°C. It can supply up to 18mA of current at high and low levels. The device is lead-free and RoHS compliant, and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments 74ALVCF162834VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.
