
The 74ALVCF162835DLG4 is an 18-channel 3-STATE CMOS logic gate from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It features a propagation delay of 5.6ns and a turn-on delay time of 6ns. The 74ALVCF162835DLG4 is RoHS compliant and available in a 20-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments 74ALVCF162835DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCF162835DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCF162835DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
