The 74ALVCH16244DGGE4 is a 16-bit non-inverting buffer with 16 inputs and 16 outputs. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current at its low-level output. The device is packaged in a surface-mount TSSOP package and is powered by a supply voltage between 1.65V and 3.6V. The buffer has a propagation delay of 5.7ns and a quiescent current of 40uA.
Texas Instruments 74ALVCH16244DGGE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.