The 74ALVCH162835DLRG4 is a single 3-STATE logic gate from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The gate features high level and low level output currents of 12mA and has a propagation delay of 6.1ns. It is available in a tape and reel packaging with 1000 units per package.
Texas Instruments 74ALVCH162835DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.