
The 74ALVCH1628 is a single 3-STATE logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TFSOP package and is lead free. The device has a high level output current of 12mA and a low level output current of 12mA. The 74ALVCH1628 is RoHS compliant and has a propagation delay of 6.1ns. It is supplied in tape and reel packaging with 2000 units per package.
Texas Instruments 74ALVCH162835VRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.