
The 74ALVCH162835VRG4 is a 3-STATE non-inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TFSOP package. The device has a propagation delay of 6.1ns and is RoHS compliant. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The 74ALVCH162835VRG4 is a surface mount device with a high level output current of 12mA and a low level output current of 12mA.
Texas Instruments 74ALVCH162835VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.