
The 74ALVCH16334DLRG4 is a single logic gate with a high level output current of 24mA and a low level output current of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device is mounted on a surface mount and is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and features a propagation delay of 3.3ns.
Texas Instruments 74ALVCH16334DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.