
The 74ALVCH16525DLRG4 is a 3-STATE transceiver with a high level output current of 24mA and a propagation delay of 4.4ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. This device is mounted in a surface mount package and is available in quantities of 1000 per reel. It is compliant with RoHS regulations and is part of the 74ALVCH series.
Texas Instruments 74ALVCH16525DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.
