
The 74ALVCH16600DGGRG4 is a high-speed transceiver from Texas Instruments, featuring 18 3-state outputs and a propagation delay of 6.8ns. It operates within a supply voltage range of 1.65V to 3.6V and is RoHS compliant. The device is packaged in a TSSOP package and is suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments 74ALVCH16600DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.
