
The 74ALVCH16600DLG4 is a single-channel 3-STATE transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with a high level output current of 24mA and a low level output current of 24mA. The propagation delay is 6.8ns. This part is RoHS compliant and available in a rail/Tube packaging configuration.
Texas Instruments 74ALVCH16600DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.
