The 74ALVCHR16245GE4 is a 16-channel 2-element CMOS transceiver from Texas Instruments. It features a 3-state output type and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a propagation delay of 6.8ns and is fabricated using CMOS technology.
Texas Instruments 74ALVCHR16245GE4 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.