
IC RGSTRD BUS EXCHANGER 56SSOP
Texas Instruments 74ALVCHR16269ALG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.
