16-bit dual D-type flip-flop with true outputs, operating at up to 85MHz. Features 3-state non-inverting outputs with 9mA high/low output current. Supports a supply voltage range of 0.8V to 2.7V and operates from -40°C to 85°C. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component offers a 2.8ns propagation delay.
Texas Instruments 74AUC16374DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 9mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16374DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.