16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 250MHz. Features positive edge clock triggering, non-inverting logic, and 3-state outputs with 9mA output current capability. This surface mount component, housed in a 48-TSSOP package with gold contact plating, offers a wide operating temperature range of -40°C to 85°C and a supply voltage range of 0.8V to 2.7V. It includes two 8-bit circuits for a total of 16 bits, with a propagation delay of 2.2ns.
Texas Instruments 74AUC16374DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -9mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 9mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16374DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.