
16-bit D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 85MHz. This CMOS logic IC offers 8 input lines and 16 output lines, with a maximum supply voltage of 2.7V and a minimum of 800mV. Designed for surface mounting in a TFSOP package, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 2.8ns. The component supports 9mA output current and is RoHS compliant.
Texas Instruments 74AUC16374DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 9mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16374DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
