16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 85MHz. This CMOS logic IC offers 16 bits of storage with 8 input and 8 output lines per element, supporting a supply voltage range of 800mV to 2.7V. Designed for surface mounting in a 48-TSSOP package, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 2.8ns. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments 74AUCH16374DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUCH16374DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.