Bus Exchange Switch 1-Element 12-CH 56-Pin TSSOP T/R
Texas Instruments 74CBTLV16212GRE4/BKN technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.