
The 74F00PC is a quad 3-state logic gate from Texas Instruments, packaged in a DIP case. It features a lead-free construction and can supply an output current of up to 20mA. The device is available in rail or tube packaging and meets Reach SVHC compliance requirements.
Texas Instruments 74F00PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 6.8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.