NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP-II Rail
Texas Instruments 74F00SJ technical specifications.
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.