Inverter 6-Element Bipolar 14-Pin SOIC Inverter 6-Element Bipolar 14-Pin SOIC
Texas Instruments 74F04SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10.2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.