NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Rail
Texas Instruments 74F10SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.