Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R
Texas Instruments 74F112SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.