Gate AND Triple 3-Input 4.5V to 5.5V 14-Pin SOIC N
Texas Instruments 74F11SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.