Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Rail
Texas Instruments 74F125PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Quiescent Current | 31.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.