Ic, decoder/demux, 2-To-4-Line, f-Ttl, dip, 16Pin, plastic Rohs Compliant: Yes
Texas Instruments 74F139PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.