Encoder 8-to-3 Priority Bipolar 16-Pin PDIP W Rail
Texas Instruments 74F148PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.