The 74F153PC is a dual 4-position single-pole single-throw multiplexer from Texas Instruments. It is available in a DIP package with through-hole mount. The device is not RoHS compliant. The quiescent current is 12mA. The device has a non-inverting logic function and a throw configuration of 4PST.
Texas Instruments 74F153PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.