Multiplexer Quad 2-Input 4.5V to 5.5V 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Texas Instruments 74F157APC technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.