The 74F158APC is a 4-channel inverting logic gate from Texas Instruments. It is packaged in a DIP package and mounted through a hole. The device has a quiescent current of 15mA and is not RoHS compliant. It is available in a rail or tube packaging format.
Texas Instruments 74F158APC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.