Multiplexer Dual 4-Input 3-State 4.5V to 5.5V 16-Pin PDIP
Texas Instruments 74F253PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.