Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC W Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Texas Instruments 74F269SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |