Integrated Circuit TTL 74F382/74F382PC FAIRCHILD F
Texas Instruments 74F382PC technical specifications.
| Package/Case | 20-DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.