Identity Comparator 8-Bit 20-Pin PDIP Identity Comparator 8-Bit 20-Pin PDIP
Texas Instruments 74F521PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.