IC Latch Transp Oct 3ST 20-DIP
Texas Instruments 74F533PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 41mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.