IC Decoder 1-OF-10 3 State 20DIP IC Decoder 1-OF-10 3 State 20DIP
Texas Instruments 74F537PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.