Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-PDIP
Texas Instruments 74F543PC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 83mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.