The 74F573SC is an 8-bit non-inverting octal buffer from Texas Instruments. It features a SOIC package and is lead-free. The device has a quiescent current of 35mA and an output current of 24mA. It is available in rail/Tube packaging and is not RoHS compliant.
Texas Instruments 74F573SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.