Counter Single 8-Bit Binary UP/Down 20-Pin PDIP W Rail
Texas Instruments 74F579PC technical specifications.
| Package/Case | PDIP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.