Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP-II Rail
Texas Instruments 74F74SJ technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.