Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP W Rail
Texas Instruments 74F823SPC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.