10-BIT Driver, True Output, PDIP24
Texas Instruments 74F827SPC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Gates | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.