
The 74GTLP21395DGVRE4 is a 2-channel transceiver from Texas Instruments, packaged in a TFSOP, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device operates at a supply voltage of 3.3V and can handle an output current of 100mA. It is a lead-free device and is available in a tape and reel packaging format.
Texas Instruments 74GTLP21395DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002123oz |
| RoHS | Compliant |
No datasheet is available for this part.